You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voicer 521 USB Gaming Microphone -
LRG-CMT521
- Manufacturer:
- LORGAR LORGAR
- Manufacturer Part No:
- LRG-CMT521
- Order Code:
- CS34866
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485008376
Product Overview
- 16-bit 48kHz recording format
- Solid, high quality metal design
- Volume thumb dial and mute button with LED status indicator
- 3.5mm Headphone connection
- S/N Ratio: 70dB (A-weighted)
- Plug and play USB-C interface
- Includes adjustable tripod
Product Information
- :
- -
- :
- -
- :
- 50Hz
- :
- 18kHz
- :
- -40dB ±3dB
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.95 (£38.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.