You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Indigo Portable UV Lamp, White -
PEMUV01/WHITE
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- PEMUV01/WHITE
- Order Code:
- LA09785
- Product Range
- Mini Indigo Series
- Also Known As:
- GTIN UPC EAN: 8595248150133
Product Range Selector (Mini Indigo Series)
See all from this product rangeProduct Overview
- Destroys 99% of known viruses
- Countdown timer with 15 second delay to start disinfecting
- Disinfects a car or a small room in 30 minutes
- Eliminates unpleasant odours
- Built-in, rechargeable lithium-ion battery
- Supplied with micro USB charging cable
Warnings
Product Information
- :
- UV-C
- :
- 2.1mW
- :
- 2.1mW
- :
- 2.5W
- :
- -
- :
- 2h
- :
- IP20
- :
- 600mm
- :
- UV lamp, USB charging cable, user manual
- :
- Mini Indigo Series
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.99 (£17.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.