You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, Off On, SPST, 125V AC, 20A - 

RSCA201-VB-B-9-G

RSCA201-VB-B-9-G - Rocker Switch, Off On, SPST, 125V AC, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARLING CARLING
Manufacturer Part No:
RSCA201-VB-B-9-G
Order Code:
SW06611
Product Range
RSC
Technical Datasheet:
RSCA201-VB-B-9-G   Datasheet
See all Technical Docs

Product Range Selector (RSC)

See all from this product range

Product Overview

The RSC series Curvette single-pole Rocker and Paddle Switch is aesthetically pleasing miniature snap-in switch. Due to the patented mounting ear design, It is compatible with a wide range of standard panel cut-outs. Options include a range of momentary and maintained single or double throw circuits, various terminations and legend options, as well as a variety of rocker colours and styles, including our unique curved two-colour moulded Visi-RockerĀ® for ON indication. The Curvette switch has become the barometer for versatility and performance in the miniature switch market. Self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options make the Curvette the switch of choice for many applications.
  • Two colour visi rocker to indicate ON function
  • Ratings to 20A
  • Oval or rectangular bezels
  • Patented mounting wings accommodate a wide range of panel openings

Applications

Commercial, HVAC, Industrial

Product Information


:
Off-On

:
SPST

:
Non Illuminated

:
Panel Mount

:
Black

:
RSC

:
20A

:
125V

:
-

:
-

:
28.6mm

:
14mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£2.55 ( Ā£3.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.55 (£3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --