You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti Seize Copper Grease, 500g - 

XCG500

XCG500 - Anti Seize Copper Grease, 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARLUBE CARLUBE
Manufacturer Part No:
XCG500
Order Code:
SA03164
Product Range
Carlube - Copper Grease
Also Known As:
GTIN UPC EAN: 5010373888902
Technical Datasheet:
XCG500   Datasheet
See all Technical Docs

Product Range Selector (Carlube - Copper Grease)

See all from this product range

Product Overview

Copper grease which provides excellent protection for all metal parts against seizure, corrosion, heat, rust, acid and water.
  • Perfect for applying to the back of brake pads preventing brake squeal
  • Also Used on battery terminals, exhaust clamps, spark plug threads
  • Used by many professional trades
  • Withstand extremes of -40°C to +1150°C temperatures

Product Information


:
Grease

:
Tube

:
-

:
50g

:
Carlube - Copper Grease

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5010373888902

36 In stock

5 more will be available week commencing 13/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£8.56 ( £10.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.56 (£10.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --