You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Deep Rubber Car Mat - 

0310060

0310060 - Deep Rubber Car Mat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARPOINT CARPOINT
Manufacturer Part No:
0310060
Order Code:
CP04123
Also Known As:
GTIN UPC EAN: 8711293020447

Product Overview

  • Protects car carpet from dirt, water, mud and snow
  • Black rubber car mat with 4cm deep edge
  • Anti-slip
  • Universal size: 74 x 50 cm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8711293020447

7 In stock Need more?

???PF_PDP_RSP_SUP???

£12.88 ( £15.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.88 (£15.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.55 (£15.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --