You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Steel Cash Box Safe with Combination Lock -
CBBK8CL
- Manufacturer:
- CATHEDRAL CATHEDRAL
- Manufacturer Part No:
- CBBK8CL
- Order Code:
- SR12093
- Product Range
- Cathedral - Cash Boxes
- Also Known As:
- GTIN UPC EAN: 5037062016620
Product Range Selector (Cathedral - Cash Boxes)
See all from this product rangeProduct Overview
- Constructed from durable powder coated steel
- Features fold down carrying handle and lift-out plastic tray
- Secure combination lock
- External Dimensions (HxWxD): 90mm x 200mm x 160mm
Product Information
- :
- Cathedral - Cash Boxes
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.07 (£9.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.