You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60 Hook Combination Lock Key Cabinet Safe with Colour Coded Key Tabs -
KC60BKCL
- Manufacturer:
- CATHEDRAL CATHEDRAL
- Manufacturer Part No:
- KC60BKCL
- Order Code:
- SR12097
- Also Known As:
- GTIN UPC EAN: 5037062016668
Product Range Selector (Cathedral - Key Cabinets)
See all from this product rangeProduct Overview
- 60 Key Capacity
- Constructed from durable powder coated 0.8mm steel
- Secure combination lock
- Supplied with coloured key fobs
- Self adhesive numbers included for labelling hooks
- Can be bolted to a wall - fixings included
- External Dimensions (HxWxD): 370mm x 280mm x 80mm
Product Information
- :
- 60
- :
- 370mm
- :
- 280mm
- :
- 80mm
- :
- Steel
- :
- Cathedral - Key Cabinets
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.19 (£24.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.