You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Sports Box with Combination Lock & Security Cable -
SBPSBBKCL
- Manufacturer:
- CATHEDRAL CATHEDRAL
- Manufacturer Part No:
- SBPSBBKCL
- Order Code:
- SR12098
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037062016675
Product Overview
- Constructed from durable ABS material
- Waterproof and robust to protect against environmental factors
- Secure 4-digit combination lock
- Includes a thickened 5.5mm detachable coated steel cable for attaching to fixed objects
- External Dimensions (HxWxD): 66mm x 215mm x 110mm
- Internal Dimensions (HxWxD): 35mm x 195mm x 100mm
Product Information
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.17 (£21.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.