You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cross Cut Paper Shredder - 5 Sheets - 

SHCC5

SHCC5 - Cross Cut Paper Shredder - 5 Sheets
SHCC5 - Cross Cut Paper Shredder - 5 Sheets
SHCC5 - Cross Cut Paper Shredder - 5 Sheets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CATHEDRAL CATHEDRAL
Manufacturer Part No:
SHCC5
Order Code:
OE07015
Product Range
-
Also Known As:
GTIN UPC EAN: 5037062002968
Technical Datasheet:
SHCC5   Datasheet
See all Technical Docs

Product Overview

This powerful shredder from Cathedral has a motor that shreds up to 5 sheets to cross-cut strip size of 4mm x 40mm. It features automatic paper detection, forward/reverse function, high-quality steel cutters and an energy saving motor. Paper feed opening 22cm. Waste basket capacity 8.5 litres.
  • Powerful motor shreds sheets in seconds
  • High quality steel cutters
  • Automatic paper detection
  • Forward and reverse functions
  • 8.5L Waste basket capacity
  • Mains powered: 230/240V
  • Dimensions (LxWxH): 345x170x315mm

Product Information


:
Cross Cut

:
4mm x 40mm

:
5

:
-

:
220mm

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5037062002968

16 In stock Need more?

???PF_PDP_RSP_SUP???

£33.00 ( £39.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.00 (£39.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --