You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Interlinkable Optical Smoke Alarm, Mains Powered with Lithium Battery Backup -
CV2208
- Manufacturer:
- CAVIUS CAVIUS
- Manufacturer Part No:
- CV2208
- Order Code:
- SR11456
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 9421906051650
- Technical Datasheet:
- CV2208 Datasheet
Product Overview
- Optical mains powered smoke alarm with battery backup in case of mains trip
- Features a wireless interlink in order to notify other alarms of a fire for faster and safer evacuation
- Can function as a standalone alarm or can connect with up to 32 other Cavius alarms
- Although mains powered, the device is supported by a 10Y lifespan battery
- Large test and hush button for check-ups and to silence alarm triggers when cooking etc.
- Dual mesh system and dust compensation so the alarm doesn't trigger unnecessarily
- 10 Year warranty
Applications
Safety, Installations
Product Information
- :
- Smoke
- :
- 230V
- :
- 10°C
- :
- 70°C
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.66 (£59.59) | ( ) |
3+ | £47.98 (£57.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.