You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Emergency Smoke Alarm Remote with Flashlight -
CV9001
- Manufacturer:
- CAVIUS CAVIUS
- Manufacturer Part No:
- CV9001
- Order Code:
- SR11461
- Also Known As:
- GTIN UPC EAN: 9421906709193
- Technical Datasheet:
- CV9001 Datasheet
Product Overview
- Intended for those with hearing impairments or are away from alarms
- Wireless smart remote with rapid vibrate and flash warning (flash at 2Hz/s to avoid epilepsy triggers)
- Acts as a wireless remote control to Cavius alarms
- Integrated flashlight/torch to navigate in the dark and find escape routes
- Built-in magnet, enabling the device to be attached to metal surfaces
- Can be used in lieu with a lanyard for safe keeping around your neck or from a hook
- 10 Year warranty
Applications
Safety, Remote Sensing and Metering
Product Information
- :
- -
- :
- -
- :
- 4°C
- :
- 38°C
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.94 (£52.73) | ( ) |
3+ | £43.43 (£52.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.