You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mounting Plate for 150x140mm ABS Enclosure -
GR17510
- Manufacturer:
- CE-TEK CE-TEK
- Manufacturer Part No:
- GR17510
- Order Code:
- EN84571
- Product Range
- Ce-Tek GR Series ABS Enclosures
- Technical Datasheet:
- GR17510 Datasheet
Product Range Selector (Ce-Tek GR Series ABS Enclosures)
See all from this product rangeProduct Overview
Product Information
- :
- Mounting
- :
- Metal
- :
- Natural
- :
- Ce-Tek CE-GR Series ABS Enclosures
- :
- -
- :
- 140mm
- :
- 150mm
- :
- -
- :
- 5.51"
- :
- 5.91"
- :
- Ce-Tek GR Series ABS Enclosures
Technical Documents (1)
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.43 (£1.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.