You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Mist Portable Fire Extinguisher, 2L -
CF-000709A
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-000709A
- Order Code:
- SR11961
- Also Known As:
- GTIN UPC EAN: 8904395700298
- Technical Datasheet:
- CF-000709A Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Classification: Fights fires of Class A, Class E and Class F rating
- Water Efficient: Specially designed nozzles that convert water into a fine mist with minuscule droplets that increase the coverage of water in the fire zone
- Safe to use on electrical fires: Suitable for live electrical equipment up to 1000V from a distance of 1m
- Solid stainless steel body: Its solid stainless steel body can withstand high temperatures
- Pressure gauge: Easy-to-read pressure gauge for ease of monitoring
- Reduces damage: Uses filtered water, eliminating collateral damage
- Environment friendly: The use of distilled water in combination with cutting-edge technology ensures this extinguisher has no negative impact on the environment
- Certification: LPCB, BSI Kitemark, PED, EU MED, and UKCA-MER certified
Product Information
- :
- A, F
- :
- Water
- :
- 5A, 25F
- :
- 2 l
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.50 (£76.20) | ( ) |
3+ | £60.50 (£72.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.