You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Water Mist Portable Fire Extinguisher, 3L - 

CF-000710A

CF-000710A - Water Mist Portable Fire Extinguisher, 3L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEASEFIRE CEASEFIRE
Manufacturer Part No:
CF-000710A
Order Code:
SR11962
Also Known As:
GTIN UPC EAN: 8904395700304
Technical Datasheet:
CF-000710A   Datasheet
See all Technical Docs

Product Range Selector (Ceasefire - Fire Extinguishers)

See all from this product range

Product Overview

The revolutionary new Watermist Extinguishers are designed to combat Class A, F and electrically started fires. Specially designed rotors in the extinguisher mixes water and air in a pre-set proportion to generate a fine mist of 40-60 micron molecules. These tiny droplets have a surface area coverage many times higher than water. (The principle is simple: the smaller the particles of water, the further they spread and the faster they cool.) The mist is then propelled through a specially designed nozzle, giving it a large throw. On coming in contact with the flames, it turns into steam and envelopes the flames, this is called the blanketing effect. Water cools the fire down to below combustion levels and cut-off the oxygen supply. Without oxygen or heat, the fire dies out, in seconds. Because this isn’t water in its natural state, the dangers of electrocution and flooding are eliminated. Which means, this powerful, reliable, efficient extinguisher can be used on most kinds of fire, including electrically started fires. What’s more, since no synthetics or chemicals are used in the process, Watermist causes absolutely no collateral damage to your property or the environment.
  • Classification: Fights fires of Class A, Class E and Class F rating
  • Water Efficient: Specially designed nozzles that convert water into a fine mist with minuscule droplets that increase the coverage of water in the fire zone
  • Safe to use on electrical fires: Suitable for live electrical equipment up to 1000V from a distance of 1m
  • Solid stainless steel body: Its solid stainless steel body can withstand high temperatures
  • Pressure gauge: Easy-to-read pressure gauge for ease of monitoring
  • Reduces damage: Uses filtered water, eliminating collateral damage
  • Environment friendly: The use of distilled water in combination with cutting-edge technology ensures this extinguisher has no negative impact on the environment
  • Certification: LPCB, BSI Kitemark, PED, EU MED, and UKCA-MER certified

Product Information


:
A, F

:
Water

:
8A, 25F

:
3 l

:
Ceasefire - Fire Extinguishers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8904395700304

2 In stock Need more?

???PF_PDP_RSP_SUP???

£75.50 ( £90.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.50 (£90.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £73.00 (£87.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --