You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Launcher Portable Automatic Fire Extinguisher, 4kg -
CF-000727
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-000727
- Order Code:
- SR11969
- Also Known As:
- GTIN UPC EAN: 8904395700410
- Technical Datasheet:
- CF-000727 Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Classification: In a fire situation, there is no time to think about which extinguisher to use on which kind of fire
- The Launcher can be used on any kind of fire, making it a truly versatile firefighter
- Deep-Drawn Body: The shell of the Launcher is made using deep-drawn process
- The decrease in welding seam makes it leakproof and allows it to attain high burst capacity
- Convenient handle: The handle allows the firefighter to use the extinguisher with ease. It also helps at the time of the extinguisher being launched at the fire
- Unique Discharge Mechanism: Fitted with a thermal activation device, it ensures a 360 degree discharge for optimum suppression effect
- Self-Actuation: Since the Launcher can be self-actuated, it enables safe evacuation, eliminates the fire and stands guard at high fire risk areas
- Two Heat Sensors: Armed with two heat sensors, that pick up temperature at approx 68°C / 155°F, activating the system automatically as a suppression system
- Pressure Gauge: Easy-to-read pressure gauge for ease of monitoring
- Hydrostatic Pressure Testing and Helium Leak Detection Test: This ensures that your Launcher performs perfectly. Because when it comes to a fire, there are no second chances
- EPDM Rubber Hosepipe: This durable, long-lasting pipe doesn’t develop any cracks due to wear and tear
- Special Safety Valves: Equipped with Schraeder Valve and Pressure Relief Valve
- Certification: BSI tested and CE certified
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- 21A, 144B
- :
- 4 kg
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £179.00 (£214.80) | ( ) |
3+ | £172.50 (£207.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.