You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Jet Portable Fire Extinguisher, 6L -
CF-000798A
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-000798A
- Order Code:
- SR11957
- Also Known As:
- GTIN UPC EAN: 8904395700748
- Technical Datasheet:
- CF-000798A Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Water based: Uses water as the extinguishing agent
- Water effectively and rapidly brings down the temperature of visible and hidden fires, killing the fire and stopping it from spreading
- Simplicity in handling: Long and flexible hosepipe aids simplicity in handling
- State-of-the-art pressure gauge: Easy to read pressure gauge for ease of monitoring
- EPDM rubber hosepipe: Superior grade EPDM rubber is far more flexible than the normal rubber used in most hosepipes. It is also far less prone to cracks
- 5 Year Warranty: The 5 year Warranty means Ceasefire is looking out for the health of your fire safety products
- Application: Fights Class A and B fires
- Highest Standards: LPCB, BSI Kitemark, PED, MED, and UKCA-MED certified
Product Information
- :
- A, B
- :
- Water
- :
- 13A
- :
- 6 l
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.00 (£34.80) | ( ) |
3+ | £27.75 (£33.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.