You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mounted Powder Automatic Fire Extinguisher, 1kg - 

CF-001401

CF-001401 - Wall Mounted Powder Automatic Fire Extinguisher, 1kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEASEFIRE CEASEFIRE
Manufacturer Part No:
CF-001401
Order Code:
SR11972
Also Known As:
GTIN UPC EAN: 8904395703497
Technical Datasheet:
CF-001401   Datasheet
See all Technical Docs

Product Range Selector (Ceasefire - Fire Extinguishers)

See all from this product range

Product Overview

Ceasefire’s Automatic Fire Extinguisher addresses two simple problems; first of fire safety and second of space crunch. Being an automatic extinguisher it is ideal for spaces like boats and engine compartments that are not just prone to fire but also have limited space, where installing an extinguisher can be a challenge. Ceasefire Automatic Fire Extinguishers come equipped with wall mounting brackets that make it extremely easy to install the extinguisher on the wall. The Automatic Fire Extinguisher is available in ABC Powder making it ideal for a wide range of applications. What makes the extinguisher even more versatile is the optional telescopic mounting mechanism that can make the extinguisher reach closest to the area of threat. This makes it capable of protecting specific spots or assets that are at high fire risk. Ceasefire Automatic Fire Extinguisher is a one of-a-kind extinguisher that works as a standalone, modular suppression system. Ensuring that no fire goes undetected and unaddressed. The biggest pro of this advanced extinguisher is that it eliminates the need to manually address the fire. The thermal actuator detects the rising temperature of the area and activates automatically, even when no one is around, ensuring that the fire is brought under control early and efficiently. The optional telescopic arms of the Automatic Fire Extinguisher bring the extinguishers closer to the threat and guard the targeted areas that are at high fire risk. Ultimately, improving the chance of early fire detection and effective fire fighting.
  • Classification: Works on all classes of fire
  • 24x7 Protection: Automatic detection and suppression
  • Mounting bracket: Comes with a secure mounting bracket for direct installation on the wall
  • Optional mounting bracket: Optional flexible mounting bracket that enables optimal positioning of the extinguisher in the risk zone for targeted protection

Product Information


:
A, B, C

:
Dry Powder

:
-

:
1 kg

:
Ceasefire - Fire Extinguishers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8904395703497

2 In stock Need more?

???PF_PDP_RSP_SUP???

£25.25 ( £30.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.25 (£30.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.50 (£29.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --