You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fluorine Free Foam Portable Fire Extinguisher, 9L -
CF-001481A
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-001481A
- Order Code:
- SR11960
- Also Known As:
- GTIN UPC EAN: 8904395703619
- Technical Datasheet:
- CF-001481A Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Fluorine-free Formulation- Eliminates the use of fluor ine-based compounds for an eco-friendly and sustainable fire extinguishing solution
- Green Screen Silver Certified Agent-This agent is totally f ree of fluorinated derivatives (PFAS including PFOS, PFOA) and is 100% biodegradable
- EN 1568-1/2/3/4 Compliant Agent - The standard critically tests foam for both extinguishment and burnback in sea and potable (fresh) water
- Aspirating Nozzles - Unique aspirating nozzles design ensures high ratings and effectiveness on Class B fires
Product Information
- :
- A, B
- :
- Foam
- :
- 21A, 183B
- :
- 9 l
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.00 (£68.40) | ( ) |
3+ | £54.75 (£65.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.