You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8W Power Stage Modules with Preamplifier -
E-15
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- E-15
- Order Code:
- HK00653
- Product Range
- Cebek - Pre & Power Amp Modules
- Technical Datasheet:
- E-15 Datasheet
Product Range Selector (Cebek - Pre & Power Amp Modules)
See all from this product rangeProduct Overview
- Voltage: 6-12Vdc (12V recommended)
- Musical power: 2.5W
- Current consumption: 240mA
- Maximum input signal: 300mV (pre-amp); 700mV (power stage)
- Input impedance: 10kΩ (pre-amp); 100kΩ(power stage)
- Output impedance: 4-8Ω
- Frequency range: 30Hz-18kHz
- Distortion: 0.4% @1W
- Dimensions (WxHxD): 75x23x43mm
Product Information
- :
- Cebek - Pre & Power Amp Modules
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.65 (£12.78) | ( ) |
5+ | £10.05 (£12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.