You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 x 1W Stereo Amplifier Module - 

ES-1

ES-1 - 2 x 1W Stereo Amplifier Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
ES-1
Order Code:
HK00270
Technical Datasheet:
ES-1   Datasheet
See all Technical Docs

Product Range Selector (Cebek - Stereo Amplifier Modules)

See all from this product range

Product Overview

A stereo amplifier with an output impedance of 4-8Ω and requires a 12V dc power supply. It has an input impedance of 100kΩ.
  • 2x 0.5W amplifier
  • Current consumption: 100mA
  • Input signal: 50mV
  • Frequency response: 30Hz-18kHz
  • Dimensions (HxWxD): 15x55x40mm

Product Information


:
Cebek - Stereo Amplifier Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£13.64 ( £16.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.64 (£16.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.88 (£15.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --