You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Single Input Relay with 1 Independent Double Pole Output - 

T-24

T-24 - 12V Single Input Relay with 1 Independent Double Pole Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
T-24
Order Code:
HK01570
Product Range
Cebek - DP Output Relay Modules
Technical Datasheet:
T-24   Datasheet
See all Technical Docs

Product Range Selector (Cebek - DP Output Relay Modules)

See all from this product range

Product Overview

A single input relay with a single independent double pole output
  • Reverse polarity protection
  • TTL or CMOS signals control
  • LED Operation indicator
  • Voltage: 12Vdc
  • Voltage Min: 3Vdc
  • Voltage Max: 24Vdc
  • Entry Current Min: 10mA
  • Consumption Max : 60mA
  • Max Relay Output: 3A
  • Din Rail: C-7563
  • Dimensions: 53x72x30mm
  • Weight: 41g

Product Information


:
Cebek - DP Output Relay Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£12.54 ( £15.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.54 (£15.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.30 (£14.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --