You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Single Touch 1-Channel Remote Control Receiver Module with Single Relay Output - 

TL-1

TL-1 - 12V Single Touch 1-Channel Remote Control Receiver Module with Single Relay Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
TL-1
Order Code:
HK00475
Product Range
Cebek - 12V RC Modules
Technical Datasheet:
TL-1   Datasheet
See all Technical Docs

Product Range Selector (Cebek - 12V RC Modules)

See all from this product range

Product Overview

A 1 channel receiver module with single relay output. The module is designed to receive and decode signals sent by two remote control transmitters from a distance of up to 30 metres, allowing connection and disconnection of both outputs. This standard receiver will connect the outputs on the push of the transmitter button and will disconnect only when the button is released. The module has in-built micro-switches that select the code, antenna output, LED and acoustic signal for the output. It is powered by 12V dc and operate on the standard 433.92MHz frequency.
  • Maximum load output: 3A
  • Maximum current consumption: 55mA
  • Dimensions (WxHxD): 82x30x49mm

Product Information


:
Cebek - 12V RC Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£25.60 ( £30.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.60 (£30.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --