You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Channel Remote Control Transmitter Module 25m -
TL-5
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- TL-5
- Order Code:
- HK00479
- Product Range
- Cebek - RC Transmiter Modules
- Technical Datasheet:
- TL-5 Datasheet
Product Range Selector (Cebek - RC Transmiter Modules)
See all from this product rangeProduct Overview
- Maximum emitting current: 2.1mA
- Power supply: 12V alkaline battery (not supplied)
- Dimensions (WxHxD): 57x17x37mm
Product Information
- :
- Cebek - RC Transmiter Modules
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.62 (£13.94) | ( ) |
| 5+ | £10.79 (£12.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























