You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" 50W RMS Guitar Speakers, 8 Ohm -
CELESTION GOLD 8OHM
- Manufacturer:
- CELESTION CELESTION
- Manufacturer Part No:
- CELESTION GOLD 8OHM
- Order Code:
- LS04193
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0739894547109
- Technical Datasheet:
- CELESTION GOLD 8OHM Datasheet
Product Overview
Product Information
- :
- Speaker
- :
- Woofer
- :
- 50W
- :
- 305mm
- :
- 8ohm
- :
- 100dB
- :
- 50W
- :
- 75Hz
- :
- 100dBA
- :
- Round
- :
- 12.008"
- :
- 75Hz
- :
- 5kHz
- :
- -
- :
- Panel Mount
- :
- 165mm
- :
- 6.496"
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £202.46 (£242.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.