You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" 25W RMS Guitar Speakers, 16 Ohm -
GM12M GREENBACK 16OHM
- Manufacturer:
- CELESTION CELESTION
- Manufacturer Part No:
- GM12M GREENBACK 16OHM
- Order Code:
- LS04197
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0739894122108
- Technical Datasheet:
- GM12M GREENBACK 16OHM Datasheet
Product Information
- :
- Speaker
- :
- Woofer
- :
- 25W
- :
- 305mm
- :
- 16ohm
- :
- 98dB
- :
- 25W
- :
- 75Hz
- :
- 98dBA
- :
- Round
- :
- 12.008"
- :
- 75Hz
- :
- 5000Hz
- :
- -
- :
- Panel Mount
- :
- 130mm
- :
- 5.118"
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.76 (£141.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.