You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" 50W RMS Guitar Speaker, 8 Ohm - 

ROCKET 50

ROCKET 50 - 12" 50W RMS Guitar Speaker, 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
ROCKET 50
Order Code:
LS03166
Product Range
-
Also Known As:
GTIN UPC EAN: 0739894560641
Technical Datasheet:
ROCKET 50   Datasheet
See all Technical Docs

Product Overview

The Celestion ROCKET 50 is a 12-inch steel-chassis guitar speaker and is suitable for most popular guitar amplifier types. This speaker performs well with any playing style, and won’t break the bank.
  • 50W Power rating
  • Pressed steel chassis and ceramic magnet
  • 80hm or 16ohm impedance
  • 95dB sensitivity
  • Frequency range from 85-5000Hz

Product Information


:
Speaker

:
Guitar

:
50W

:
309mm

:
8ohm

:
95dB

:
50W

:
90Hz

:
95dB

:
Round

:
12.16"

:
85Hz

:
5kHz

:
-

:
Bare Mount

:
122mm

:
4.8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0739894560641

3 In stock Need more?

???PF_PDP_RSP_SUP???

£37.88 ( £45.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.88 (£45.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.83 (£44.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --