You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Inch Mid-Bass Speaker Driver, 8 Ohm, 300W RMS - 

T5832

T5832 - 12 Inch Mid-Bass Speaker Driver, 8 Ohm, 300W RMS
T5832 - 12 Inch Mid-Bass Speaker Driver, 8 Ohm, 300W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
T5832
Order Code:
LS05032
Product Range
-
Also Known As:
GTIN UPC EAN: 0739894583251
Technical Datasheet:
T5832   Datasheet
See all Technical Docs

Product Overview

T5832 is a TF1230S tough 12inch pro audio loudspeaker with Kevlar loaded cone, robust steel chassis and optimized ferrite magnet assembly delivering an impressive power to weight ratio. With its 3inch high temperature edge-wound copper clad aluminium voice coil wound on a glass fibre former for enhanced reliability and double roll surround providing exceptional linearity at extremes of cone excursion. The TF1230S is the official replacement woofer for the Mackie SRM 450 (V2/V3).
  • Official replacement woofer for Mackie SRM 450 V2/3
  • 12” (305mm) driver diameter, 300W RMS power rating
  • Kevlar loaded paper cone
  • Frequency range from 50Hz to 4000Hz, 8ohm impedance
  • 96dB sensitivity
  • Overall diameter: 317.5mm, overall depth: 137mm, cut out diameter: 283mm

Product Information


:
Speaker

:
Speaker

:
300W

:
317.5mm

:
8ohm

:
96dB

:
300W

:
-

:
96dB

:
Round

:
12.5"

:
137mm

:
-

:
50Hz

:
50Hz to 4kHz

:
4kHz

:
-

:
-

:
-

:
317.5mm

:
Panel Mount

:
300W

:
137mm

:
5.394"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0739894583251

6 In stock Need more?

???PF_PDP_RSP_SUP???

£89.68 ( £107.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.68 (£107.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --