You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Powerseeker 80AZS Telescope - 

21087

21087 - Powerseeker 80AZS Telescope
21087 - Powerseeker 80AZS Telescope
21087 - Powerseeker 80AZS Telescope
21087 - Powerseeker 80AZS Telescope
21087 - Powerseeker 80AZS Telescope
21087 - Powerseeker 80AZS Telescope

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELESTRON CELESTRON
Manufacturer Part No:
21087
Order Code:
PY32309
Also Known As:
GTIN UPC EAN: 0050234210874

Product Overview

The PowerSeeker 80 is a short refractor telescope perfect for terrestrial and celestial viewing on the go. The PowerSeeker can view the planets, moon, star clusters and brighter deep sky objects like the Orion Nebula and Andromeda Galaxy at night and with the erect image star diagonal makes the optical tube ideal for using as a spotting scope during the day. Setting up the telescope is a breeze and will have you observing in no time. Even on your first time out, you can assemble the telescope and its accessories in just a few minutes. The adjustable tripod legs allow you to customize the telescope’s height or place it on raised surfaces like a picnic table. The total telescope kit is lightweight and perfect for impromptu observing sessions or transporting wherever life’s adventures take you. Navigate the sky with a panning handle Alt-Az control with clutch for smooth and accurate pointing. Move the clutch in an up/down, left/right fashion to track your object in the eyepiece. The PowerSeeker 80 comes with two eyepieces (20mm and 4mm), a erect image diagonal, 3x Barlow lens, and a finderscope. The two eyepieces offer different magnifications to view your intended object. For even more magnification, connect your 3x Barlow lens to triple the power of each eyepiece. The erect image diagonal allows for right-side-up viewing ideal for terrestrial subjects but can also be used for celestial objects. The finderscope will help you quickly center an object in your eyepiece for easier observing.
  • 80mm short refractor telescope with fully coated glass optics and a lightweight frame
  • Observe in no time with a quick and easy, no-tool setup
  • Accessories include two eyepieces (20mm and 4mm), a erect image diagonal, 3x Barlow lens, and a finderscope
  • Slow motion rod control for smooth and accurate pointing
  • Adjustable height tripod includes an accessory tray
  • Optical Design: Refractor
  • Aperture: 80mm (3.15")
  • Focal Length: 400mm (16")
  • Focal Ratio: F/5
  • Focal Length of Eyepiece 1: 20mm (0.79")
  • Focal Length of Eyepiece 2: 4mm (0.16")
  • Barlow Lens: 3x
  • Finderscope: 5x24
  • Star Diagonal: Erect Image Diagonal
  • Highest Useful Magnification: 189x
  • Lowest Useful Magnification: 11x
  • Limiting Stellar Magnitude: 12
  • Resolution (Rayleigh): 1.74 arc seconds
  • Resolution (Dawes): 1.45 arc seconds
  • Light Gathering Power (Compared to human eye): 131x

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0050234210874

3 In stock Need more?

???PF_PDP_RSP_SUP???

£167.49 ( £200.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.49 (£200.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --