You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Travel Scope 60 DX Portable Telescope with Smartphone Adaptor -
22007
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 22007
- Order Code:
- PY32305
- Also Known As:
- GTIN UPC EAN: 0050234220071
Product Overview
- A portable telescope kit: 60mm refractor telescope with fully coated glass optics, full height tripod, travel backpack, plus lots more
- Capture images and video through your Travel Scope with the included smartphone adapter and Bluetooth shutter release
- You’ll also receive two eyepieces (20mm and 8mm), an erect image star diagonal, a 3x Barlow lens, and a finderscope
- Use your Travel Scope for astronomical viewing at night or for observation of birds, nature, and wildlife during the day
- The custom backpack fits your telescope and all its accessories comfortably
- Observe in no time with a quick and easy, no-tool setup
- Pan handle Alt-Az control with clutch for smooth and accurate pointing
- Optical Design: Refractor
- Aperture: 60mm (2.4")
- Focal Length: 360mm (14.17")
- Focal Ratio: f/6
- Focal Length of Eyepiece 1: 20mm (0.78") and Magnification of Eyepiece 1: 18x
- Focal Length of Eyepiece 2: 8mm (0.31") and Magnification of Eyepiece 2: 45x
- Barlow Lens: 3x Barlow lens
- Finderscope: 5x24
- Star Diagonal: Erect Image, 45° 1.25"
- Optical Tube: Aluminum
- Highest Useful Magnification: 142x
- Lowest Useful Magnification: 9x
- Limiting Stellar Magnitude: 11.4
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.74 (£90.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.