You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Travel Scope 70 DX Portable Telescope with Smartphone Adaptor - 

22035

22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor
22035 - Travel Scope 70 DX Portable Telescope with Smartphone Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELESTRON CELESTRON
Manufacturer Part No:
22035
Order Code:
PY32304
Also Known As:
GTIN UPC EAN: 0050234220354

Product Overview

Get a new perspective on nature and the Universe with the ideal day-to-night telescope, Travel Scope 70 DX. This refractor telescope includes a full height tripod and lots of bonus accessories, include a smartphone adapter so you can capture images and video through the eyepiece. It all packs up into a high-quality custom backpack—ready to go wherever your adventures take you. Whether you take it along on your next camping trip or enjoy an impromptu backyard stargazing session, setting up the telescope is a breeze. Even on your first time out, you can assemble the telescope and its accessories in just a few minutes. The adjustable tripod legs allow you to customize the telescope’s height or place it on raised surfaces like a picnic table. By night, Travel Scope 70 DX delivers great views of the planets, the Moon, star clusters and brighter deep sky objects like the Orion Nebula and Andromeda Galaxy. During the day, Travel Scope 70 DX doubles as a spotting scope. Enjoy amazing views of birds, wildlife, boats on the water, migrating whales, and so much more. The entire telescope kit weighs just 3.3 pounds, so you can take it anywhere, hassle-free. Create your own stunning images and video of celestial or terrestrial objects with the smartphone adapter. With its light, rigid frame, this accessory allows you to connect any smartphone to your Travel Scope’s eyepiece. The additional magnification provided by the eyepiece allows your phone to capture great images of the Moon and planets. This smartphone adapter installs easily by clamping over the top of an eyepiece. The smartphone is held in position with the help of tightening knobs that securely lock your phone in place.
  • A portable telescope kit: 70mm refractor telescope with fully coated glass optics, full height tripod, travel backpack, plus lots more
  • Capture images and video through your Travel Scope with the included smartphone adapter and Bluetooth shutter release
  • Two eyepieces (20mm and 10mm), an erect image star diagonal, a 2x Barlow lens, a Moon filter, and a finderscope
  • Use your Travel Scope™ for celestial viewing at night or for observation of birds, nature, and wildlife during the day
  • The custom backpack fits your telescope and all its accessories comfortably
  • Observe in no time with a quick and easy, no-tool setup
  • Pan handle Alt-Az control with clutch for smooth and accurate pointing
  • Optical Design: Refractor
  • Aperture: 70mm (2.8")
  • Focal Length: 400mm (15.74")
  • Focal Ratio: f/5.7
  • Focal Length of Eyepiece 1: 20mm (0.78")
  • Magnification of Eyepiece 1: 20x
  • Focal Length of Eyepiece 2: 10mm (0.4")
  • Magnification of Eyepiece 2: 40x
  • Barlow Lens: 2x Barlow lens
  • Finderscope: 5x24
  • Star Diagonal: Erect Image, 45° 1.25"
  • Highest Useful Magnification: 168x
  • Lowest Useful Magnification: 10x

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0050234220354

2 In stock Need more?

???PF_PDP_RSP_SUP???

£108.58 ( £130.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £108.58 (£130.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --