You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skymaster 12x60mm Porro Binoculars -
71007
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 71007
- Order Code:
- PY32306
- Product Range
- Celestron - Porro Binoculars - Skymaster Series
- Also Known As:
- GTIN UPC EAN: 0050234710077
Product Range Selector (Celestron - Porro Binoculars - Skymaster Series)
See all from this product rangeProduct Overview
- 12x magnification porro prism binocular
- Large 60mm objective lens offers maximum image brightness in low-light conditions
- Multi-Coated optics for sharp, clear views
- Suitable for terrestrial or astronomical viewing
- Protective rubber covering for ultra-firm grip
- Large center focus knob for easy focusing
- Tripod adaptable (adapter sold separately)
- Long eye relief ideal for eyeglass wearers
- Carrying case included for travel and safe storage
- Magnification: 12x
- Objective Lens Diameter: 60mm (2.36")
- Focal Length of Objective Lens: 228.11mm (8.98")
- Angular Field of View: 5.3°
- Linear Field of View (@1000 yds) / @1000m): 278 ft (92 m)
- Exit Pupil: 5mm (.2")
- Eye Relief: 17mm (.67")
- Close Focus: 59 ft (18 m)
- Interpupillary Distance (max): 72mm (2.83")
- Interpupillary Distance (min): 56mm (2.20")
- Diopter Adjustment Range: -4 to +8
Product Information
- :
- 12x
- :
- Celestron - Porro Binoculars - Skymaster Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.96 (£95.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.