You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nature DX 10x42mm Roof Binoculars - 

71333

71333 - Nature DX 10x42mm Roof Binoculars
71333 - Nature DX 10x42mm Roof Binoculars
71333 - Nature DX 10x42mm Roof Binoculars
71333 - Nature DX 10x42mm Roof Binoculars
71333 - Nature DX 10x42mm Roof Binoculars
71333 - Nature DX 10x42mm Roof Binoculars

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELESTRON CELESTRON
Manufacturer Part No:
71333
Order Code:
PY32303
Product Range
Celestron - Binoculars - Nature DX Series
Also Known As:
GTIN UPC EAN: 0050234713337

Product Range Selector (Celestron - Binoculars - Nature DX Series)

See all from this product range

Product Overview

Celestron’s Nature DX 10x42mm binoculars are the perfect companion for your next outdoor adventure. A great first step into the world of serious sport optics, the views through Nature DX rival those of more expensive binoculars, at a price to fit your budget.With phase-coated BaK-4 prisms and fully multi-coated optics, Nature DX reveals image detail you won’t find with other entry-level binoculars. And when you’re off the trail, enjoy superb views of concerts, sporting events, and more. Nature DX’s high quality BaK-4 prisms are phase coated to increase contrast and resolution. Phase coated prisms, combined with fully multi-coated lenses, provide maximum light transmission through the entire optical path, for brighter images, even in low light conditions. With 10x magnification and 42mm objective lenses, Nature DX 10x42mm strikes the perfect balance between performance and ease of use. Acquire and follow your subject quickly in the wide field of view. Or, observe nearby subjects like plants and insects with a close focus of just 6.5 feet. A durable rubber armored, polycarbonate housing protects your Nature DX binoculars from damage without weighing you down. Twist-up eyecups with multiple stops ensure proper positioning of the eyes, even for eyeglass wearers.
  • Designed with the outdoor enthusiast in mind, waterproof and fully rubber armored
  • Phase coated BaK-4 prisms for increased contrast and resolution
  • Fully multi-coated optics provide brighter images by increasing light transmission through the entire optical path
  • Close focus of 6.5 feet for viewing nearby subjects
  • Sturdy, twist-up eyecups with multiple stops. Eyeglass friendly with 14.0 mm of eye relief
  • Magnification: 10x
  • Objective Lens Diameter: 42mm (1.65")
  • Angular Field of View: 5.8°
  • Linear Field of View (@1000 yds) / @1000 m): 304 ft (101m)
  • Exit Pupil: 4.2mm (0.16")
  • Eye Relief: 14mm (0.55")
  • Close Focus: 6.5 ft (2.20 m)
  • Interpupillary Distance (max): 74mm (2.91")
  • Interpupillary Distance (min): 56mm (2.20")
  • Diopter Adjustment Range: ±3
  • Twilight Factor: 20.49
  • Relative Brightness: 17.64
  • Limiting Stellar Magnitude: Ideal: 10.62, Moderate: 9.62 and Poor: 8.62
  • Prism Glass (Type): Bak-4
  • Dimensions: 135mm x 126mm x 52mm

Product Information


:
10 x 42

:
Celestron - Binoculars - Nature DX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0050234713337

3 In stock Need more?

???PF_PDP_RSP_SUP???

£122.04 ( £146.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.04 (£146.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --