You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4 GHz 126 Channel Wireless DMX Unit -
AIRCOM 126
New- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- AIRCOM 126
- Order Code:
- DP38537
- Product Range
- -
Product Overview
- Both Transmitting and Receiving operation within same unit
- One transmitter can manage more receivers at the same time
- 7 Groups ID code set table, User can use 7 Groups individual wireless nets without any interfere each other in the same place
- Each net contains 512 DMX channels
- 126 Channels jumping frequency (7 groups x 16 channel frequencies) to avoid interferences
- High anti-jamming ability to ensure working reliability
- Work frequency range: 2.4 GHz ISM band (no license needed)
- Communication distance: 300m
- Tricolor LED displaying for easy setup
- High quality power supply stage for maximum stability at wider range voltage input
- Frequency Band: 2.4 GHz ISM
- Modulation Type: GFSK Modulation
- Frequency range: 24,000 ~ 24,835 GHz
- Channel Frequencies: 126 jumping frequencies
- Communication Distance: 300m
- Receiver Sensibility: -106dBm
- Transmission Power: 20dBm
- Antenna: 100 mm helical SMA antenna
- Protocols: DMX 512
- Power Input: 88V AC to 256V AC - 50/60 Hz
- Data Input / Outputs: 3 Pin XLR male (In) female (out) sockets
- Data Pin Configuration: Pin 1 shield, Pin 2 (-), Pin 3 (+)
- Dimensions: 150mm x 50mm x 76mm
Product Information
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.41 (£110.89) | ( ) |
4+ | £82.85 (£99.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.