You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8", 2-Way Active Wireless Bluetooth/TWS Speaker Cabinet - 

HYPER 8 STREET

HYPER 8 STREET - 8", 2-Way Active Wireless Bluetooth/TWS Speaker Cabinet
HYPER 8 STREET - 8", 2-Way Active Wireless Bluetooth/TWS Speaker Cabinet
HYPER 8 STREET - 8", 2-Way Active Wireless Bluetooth/TWS Speaker Cabinet
HYPER 8 STREET - 8", 2-Way Active Wireless Bluetooth/TWS Speaker Cabinet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HYPER 8 STREET
Order Code:
LS06051
Also Known As:
GTIN UPC EAN: 8054301337367

Product Overview

Hyper8Street is an all-in-one solution. A 2-way active cabinet system that houses an 8" woofer driver, supported by a rear bass radiator to enhance low-end content and a 1" coaxial tweeter driver for crisp top-end frequencies. The unit is Bluetooth enabled, allowing you to wirelessly stream your favourite audio and listen to it in the best way, as well as a True Wireless Stereo function for linking a second Hyper8 speaker to make it a stereo system.
  • 2-Way active cabinet with 8" Dynamic woofer driver and 1" coaxial tweeter
  • Class D mixer and power amplifier with 120W RMS power (240W Program/Peak)
  • Extensive frequency response, covering a vast range for the best quality: 50Hz-20kHz
  • Rear bass radiator to support a prominent low-end and sub region
  • Digital Signal Processing with 4 preset programs to adjust the speaker to its most frequent uses
  • Bluetooth enabled with TWS function/slave connection to add a secondary Hyper8Street for a stereo system
  • Powered by a rechargeable lithium battery with up to 4h of continuous use at 100% power (7h at 50%)
  • 36mm Pole-mount hole to elevate the unit
  • 3 Line inputs: RCA, 6.3mm Jack/XLR, 3.5mm Mini-Jack
  • Mic input options: XLR/6.3mm Jack Combo

Applications

Audio, Music, Live Events, Installations

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8054301337367

No Longer Stocked

???PF_PDP_RSP_SUP???

£225.00 ( £270.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £225.00 (£270.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --