You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Input / 8 Outputs DMX Distributor - 

SCENESPLIT 8 PLUS

New
SCENESPLIT 8 PLUS - 1 Input / 8 Outputs DMX Distributor
SCENESPLIT 8 PLUS - 1 Input / 8 Outputs DMX Distributor
SCENESPLIT 8 PLUS - 1 Input / 8 Outputs DMX Distributor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SCENESPLIT 8 PLUS
Order Code:
DP38533
Product Range
-

Product Overview

SCENESPLIT 8 RACK is a professional and optoisolated DMX distributor 1IN - 8OUT, 1U 19" rack mount. The quality of the internal components, the circuit design, and the optical isolation make it ideal for professional applications in the entertainment industry, ensuring reliability, signal protection, and high performance even in demanding environments.
  • Separate high voltage protection on each Outputs
  • High quality power supply stage for maximum stability at wider range voltage input (from AC100 ~ 240Vac 50/60Hz)
  • High quality optical coupler for maximum isolation
  • High quality XLR Connector for improved conductivity
  • Power Input: 100V to 240V AC, 50Hz / 60Hz
  • Fuse: F1A - 250V
  • Protocols: DMX-512
  • Data Input/Outputs: 3 Pin XLR male (In) female (out) sockets
  • Data Pin Configuration: Pin 1 shield, Pin 2 (-), Pin 3 (+)
  • Dimensions: 482mm x 155mm x 45mm
  • Weight: 2.5kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£95.37 ( £114.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.37 (£114.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £85.50 (£102.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --