You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scenic LED Studio Projector with Barn Door, 100W -
SCENIC 100W WW-CW
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENIC 100W WW-CW
- Order Code:
- DP37324
- Product Range
- CentoLight - Scenic Series
- Also Known As:
- GTIN UPC EAN: 8054301336513
- Technical Datasheet:
- SCENIC 100W WW-CW Datasheet
Product Range Selector (CentoLight - Scenic Series)
See all from this product rangeProduct Overview
- High brightness/long lifespan LEDs
- Up to 10,500 Lux @ 1m, full colour mode
- Warm and cool white mixing (two independent LED chips)
- Adjustable barndoors for up to 60° angle
- Fresnel lens to increase beam intensity
- Fan speed controlled by temperature
- Advanced dimmer system with several curves
- Extremely lightweight, only 1.8kg/4lbs
Product Information
- :
- CentoLight - Scenic Series
- :
- UK Type G
Technical Documents (3)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.45 (£140.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.