You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scenic 4-in-1 LED PAR Light, 270W -
SCENIC C1027
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENIC C1027
- Order Code:
- DP37326
- Product Range
- CentoLight - Scenic Series
- Also Known As:
- GTIN UPC EAN: 8054301337077
- Technical Datasheet:
- SCENIC C1027 Datasheet
Product Range Selector (CentoLight - Scenic Series)
See all from this product rangeProduct Overview
- High brightness/long lifespan LED chips with high-quality lens
- Up to 18,000 lux @ 1m, full colour mode
- RGBW 4-in-1 colour mixing
- Flicker-free LED emission for broadcast applications
- 20° beam angle with advanced dimmer system and strobo effects
- Intelligent fan speed and control with different settings
- Lightweight aluminum housing with all-directional ventilation system
Product Information
- :
- CentoLight - Scenic Series
- :
- UK Type G
Technical Documents (3)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.60 (£155.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.