You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scenic Warm-Cold White COB LED PAR Light with Barndoor, 200W -
SCENIC COB-200W
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENIC COB-200W
- Order Code:
- DP37329
- Product Range
- CentoLight - Scenic Series
- Also Known As:
- GTIN UPC EAN: 8054301337343
- Technical Datasheet:
- SCENIC COB-200W Datasheet
Product Range Selector (CentoLight - Scenic Series)
See all from this product rangeProduct Overview
- 100W warm white (3,200K) and 100W cool white (6,400K) colour temperatures
- 888 Lux @ 3m, 347 Lux @ 5m
- DMX, master-slave, sound, auto run, manual dimming
- Smooth, 16-bit dimmer
- Flicker-free operation
- Low-noise cooling system
Product Information
- :
- CentoLight - Scenic Series
- :
- UK Type G
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £161.60 (£193.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.