You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scenic Warm & Pure White LED PAR Light with Barndoor, 200W -
SCENIC W2001
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENIC W2001
- Order Code:
- DP37328
- Product Range
- CentoLight - Scenic Series
- Also Known As:
- GTIN UPC EAN: 8054301337091
- Technical Datasheet:
- SCENIC W2001 Datasheet
Product Range Selector (CentoLight - Scenic Series)
See all from this product rangeProduct Overview
- High brightness/long lifespan COB LED chip
- 18,000 Lux @ 1m; 4,700 Lux @ 2m (WW+PW combined)
- 100W warm white (3,200K) and 100W pure white (5,600K) colour mixing
- Flicker-free LED emission for broadcast applications
- DMX-512 control with RDM
- 60° beam angle with advanced dimmer system and strobo effects
- Adjustable barndoor
- Intelligent fan speed and control with different settings
- Lightweight aluminium housing with all-directional ventilation system
Product Information
- :
- CentoLight - Scenic Series
- :
- UK Type G
Technical Documents (3)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 26/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
4 more will be available week commencing 26/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £212.10 (£254.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.