You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Square LED Profile Spotlight with Beam Shaping Shutters & Gobo Slot, 150W - 

SQUARE 150P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SQUARE 150P
Order Code:
DP37334
Product Range
CentoLight - Square Series
Also Known As:
GTIN UPC EAN: 8054301337268
Technical Datasheet:
SQUARE 150P   Datasheet
See all Technical Docs

Product Range Selector (CentoLight - Square Series)

See all from this product range

Product Overview

The SQUARE 150P is a professional LED Profile with 26° beam designed for theatres and fixed installations where high LED chip reliability and warm white lighting are required.
  • 150W warm white CITILED COB LED
  • Radial/angled blade-framing system
  • Smooth, 16-bit dimmer
  • Flicker-free operation
  • Low-noise cooling system
  • Gobos/iris slot (optional gobo and iris)
  • Supplied with colour frame holder

Product Information


:
CentoLight - Square Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301337268

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£303.00 ( £363.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £303.00 (£363.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --