You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square 6-in-1 LED Profile Spotlight with Gobo/Iris Slot, 200W -
SQUARE 6200P
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SQUARE 6200P
- Order Code:
- DP37336
- Product Range
- CentoLight - Square Series
- Also Known As:
- GTIN UPC EAN: 8054301337640
- Technical Datasheet:
- SQUARE 6200P Datasheet
Product Range Selector (CentoLight - Square Series)
See all from this product rangeProduct Overview
- LED profile spot with 26° beam
- RGBALC, 6-in-1 LED light source
- Colour temperature from 2,000-8,500K
- Radial/angled blade-framing system
- 2,650 Lux @ 3m (RGBALC combined)
- Smooth, 16-bit dimmer
- Flicker-free operation
- Low-noise cooling system
- Gobos/iris slot
- Supplied with colour frame holder
Product Information
- :
- CentoLight - Square Series
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £631.25 (£757.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.