You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Lever Arch File, Black 10 Pack -
230158
- Manufacturer:
- CENTRA BY LEITZ CENTRA BY LEITZ
- Manufacturer Part No:
- 230158
- Order Code:
- OE08230
- Product Range
- Centra A4 Lever Arch Files
- Also Known As:
- GTIN UPC EAN: 4049793013831
Product Range Selector (Centra A4 Lever Arch Files)
See all from this product rangeProduct Overview
- 500 A4 sheet capacity (80gsm, 75mm spine width)
- Spine pocket for file personalisation
- Large thumbhole for easy file retrieval
- Minimum 70% recycled material to reduce environmental impact
Product Information
- :
- A4
- :
- Black
- :
- Centra A4 Lever Arch Files
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.25 (£30.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.