You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10R, +/-5%, 1 W, 2512 [6432 Metric], Thick Film, High Power - 

352010RJT

352010RJT - SMD Chip Resistor, 10R, +/-5%, 1 W, 2512 [6432 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
352010RJT
Order Code:
RE07933
Product Range
3520 Series
Also Known As:
1622820-4, 3520 10R 5%
Technical Datasheet:
352010RJT   Datasheet
See all Technical Docs

Product Range Selector (3520 Series)

See all from this product range

Product Overview

The 352010RJT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±200ppm/°C.
  • 400V Maximum overload
  • 200V Working voltage
  • E-24 resistance grid value

Product Information


:
10ohm

:
± 5%

:
1W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3520 Series

:
± 200ppm/°C

:
200V

:
6.4mm

:
3.2mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

1622820-4, 3520 10R 5%

120 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --