You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 200R, +/-1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - 

3521200RFT

3521200RFT - SMD Chip Resistor, 200R, +/-1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3521200RFT
Order Code:
RE07958
Product Range
3521 Series
Also Known As:
3-2176070-2, 3521 200R 1% 2W
Technical Datasheet:
3521200RFT   Datasheet
See all Technical Docs

Product Range Selector (3521 Series)

See all from this product range

Product Overview

Type 3521 series is an automotive grade SMD high power resistor. This low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
  • Power rating of 2W at 70°C
  • Small size to power ratio
  • Maximum overload voltage is 500V
  • Dielectric withstanding voltage is 500V
  • Maximum working voltage is 250V
  • Temperature range from -55°C to +155°C
  • Terminal finish matte Sn over Ni
  • AEC-Q200 qualified

Product Information


:
200ohm

:
± 1%

:
2W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3521 Series

:
± 100ppm/°C

:
250V

:
6.35mm

:
3.2mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

3-2176070-2, 3521 200R 1% 2W

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --