You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, 7.5kV dc 1M 2W -
HB11M0FZRE
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HB11M0FZRE
- Order Code:
- RE06353
- Product Range
- HB Series
- Also Known As:
- 1-1625958-5
- Technical Datasheet:
- HB11M0FZRE Datasheet
Product Range Selector (HB Series)
See all from this product rangeProduct Overview
- High ratio of size to power
- Solution to the PCB population problems
- Coupled with 1% tolerance gives ultimate design flexibility
- Proven reliability
- Low inductance for the fastest switching speeds
Product Information
- :
- 1Mohm
- :
- HB Series
- :
- 2W
- :
- ± 1%
- :
- Radial Leaded
- :
- 7.5kV
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- High Voltage
- :
- 3mm
- :
- 26.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.00 (£4.80) | ( ) |
15+ | £3.75 (£4.50) | ( ) |
50+ | £3.39 (£4.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.