You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 7.5kV dc 50M 2W - 

HB150MFZRE

HB150MFZRE - Resistor, 7.5kV dc 50M 2W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HB150MFZRE
Order Code:
RE06367
Product Range
HB Series
Also Known As:
3-1625958-7
Technical Datasheet:
HB150MFZRE   Datasheet
See all Technical Docs

Product Range Selector (HB Series)

See all from this product range

Product Overview

The HB series from CGS - TE Connectivity are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.
  • Resistance range from 1Kohm to 1Gohm
  • ±1%, ±2 and ±5% standard tolerances
  • Element voltage up to 15KV
  • High ratio of size to power
  • Established product with proven reliability
  • Low inductance for the fastest switching speeds
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range form -55°C to 125°C
  • High voltage resistor

Product Information


:
50Mohm

:
HB Series

:
2W

:
± 1%

:
Radial Leaded

:
7.5kV

:
Thick Film

:
± 100ppm/°C

:
High Voltage

:
3mm

:
26.5mm

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

3-1625958-7

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.45 ( £5.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ £4.18 (£5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.78 (£4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --