You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Wirewound 100W 5% 220R - 

HSC100220RJ

HSC100220RJ - Resistor, Wirewound 100W 5% 220R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HSC100220RJ
Order Code:
RE03540
Product Range
HS Series
Also Known As:
1-1625999-8
Technical Datasheet:
HSC100220RJ   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.
  • High power dissipation of 100W (with heat sink)
  • Resistance value ranges from 0.05ohm to 100Kohm
  • Working voltage is 1900V
  • Low inductance
  • ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
  • High Power Resistor

Product Information


:
220ohm

:
HS Series

:
Solder Lug

:
100W

:
± 5%

:
1.9kV

:
Wirewound

:
± 30ppm/°C

:
High Power

:
Panel Mount

:
65.5mm

:
47.5mm

:
26mm

:
-55°C

:
250°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1-1625999-8

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.72 ( £9.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.72 (£9.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.95 (£8.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.32 (£7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --