You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Wirewound 100W 5% 3R3 -
HSC1003R3J
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HSC1003R3J
- Order Code:
- RE03531
- Product Range
- HS Series
- Also Known As:
- 3-1625999-3
- Technical Datasheet:
- HSC1003R3J Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Overview
- High power dissipation of 100W (with heat sink)
- Resistance value ranges from 0.05ohm to 100Kohm
- Working voltage is 1900V
- Low inductance
- ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
- High Power Resistor
Product Information
- :
- 3.3ohm
- :
- HS Series
- :
- 100W
- :
- ± 5%
- :
- Solder Lug
- :
- 1.9kV
- :
- Wirewound
- :
- ± 50ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 65.5mm
- :
- 47.5mm
- :
- 26mm
- :
- -55°C
- :
- 250°C
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.25 (£11.10) | ( ) |
10+ | £8.32 (£9.98) | ( ) |
100+ | £7.57 (£9.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.