You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 300W 5% 6R8 - 

HSC3006R8J

HSC3006R8J - Resistor, 300W 5% 6R8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HSC3006R8J
Order Code:
RE04148
Product Range
HS Series
Also Known As:
2-1630027-0
Technical Datasheet:
HSC3006R8J   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The HS series from CGS - TE Connectivity are aluminium housed power resistors. They are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
  • Resistance value ranges from 0.01ohm to 100Kohm
  • Power rating range from 5W to 300W and working voltage range from 160V to 2500V
  • Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
  • ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
  • Proven reliability and versatile product
  • Low resistance, low inductance and higher voltage versions available
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
  • High voltage, high power resistor

Product Information


:
6.8ohm

:
HS Series

:
300W

:
± 5%

:
Threaded Stud

:
1.9kV

:
Wirewound

:
± 50ppm/°C

:
High Power

:
Panel Mount

:
128mm

:
73mm

:
42mm

:
-55°C

:
250°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

2-1630027-0

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£36.50 ( £43.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.50 (£43.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.88 (£37.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --