You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/4" (20mm) Zinc Plated Netting Staples, 40g Pack - 

11204

11204 - 3/4" (20mm) Zinc Plated Netting Staples, 40g Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHALLENGE CHALLENGE
Manufacturer Part No:
11204
Order Code:
FN04079
Also Known As:
GTIN UPC EAN: 5013343112045

Product Range Selector (Challenge - Netting Staples)

See all from this product range

Product Overview

  • Used to secure netting or fencing wire in the garden or to timber posts
  • Staple Size: 20mm
  • Diameter: 2mm
  • Product Material: Steel
  • Product Finish: Zinc Plated

Product Information


:
Galvanised

:
-

:
20mm

:
Challenge - Netting Staples

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013343112045

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.94 ( £1.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --